12 MHz ±50ppm Crystal 12pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX3225SB12000H0PSTC1

DigiKey Part Number
478-CX3225SB12000H0PSTC1TR-ND - Tape & Reel (TR)
478-CX3225SB12000H0PSTC1CT-ND - Cut Tape (CT)
478-CX3225SB12000H0PSTC1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX3225SB12000H0PSTC1
Description
CRYSTAL 12.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 MHz ±50ppm Crystal 12pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CX3225SB12000H0PSTC1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
150 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±100ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±50ppm
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.616
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.06000kr.4.06
10kr.3.50600kr.35.06
25kr.3.31960kr.82.99
50kr.3.18140kr.159.07
100kr.3.04950kr.304.95
250kr.2.88392kr.720.98
500kr.2.76462kr.1,382.31
1.000kr.2.65025kr.2,650.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.65980kr.7,979.40
6.000kr.2.54986kr.15,299.16
9.000kr.2.48773kr.22,389.57
15.000kr.2.41164kr.36,174.60
21.000kr.2.36281kr.49,619.01
Manufacturers Standard Package
Unit Price without VAT:kr.4.06000
Unit Price with VAT:kr.5.07500