
CX3225SB12000D0FPNCC | |
|---|---|
DigiKey Part Number | 478-CX3225SB12000D0FPNCCTR-ND - Tape & Reel (TR) 478-CX3225SB12000D0FPNCCCT-ND - Cut Tape (CT) 478-CX3225SB12000D0FPNCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225SB12000D0FPNCC |
Description | CRYSTAL 12.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225SB12000D0FPNCC Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 150 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±25ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| 10 | kr.4.17800 | kr.41.78 |
| 25 | kr.3.95120 | kr.98.78 |
| 50 | kr.3.78880 | kr.189.44 |
| 100 | kr.3.63220 | kr.363.22 |
| 250 | kr.3.43476 | kr.858.69 |
| 500 | kr.3.29262 | kr.1,646.31 |
| 1.000 | kr.3.15643 | kr.3,156.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.95209 | kr.8,856.27 |
| 6.000 | kr.2.83011 | kr.16,980.66 |
| 9.000 | kr.2.76116 | kr.24,850.44 |
| 15.000 | kr.2.67672 | kr.40,150.80 |
| 21.000 | kr.2.62256 | kr.55,073.76 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |


