PG4K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG4K

DigiKey Part Number
2937-PG4K-ND
Manufacturer
Manufacturer Product Number
PG4K
Description
12G SDI & HDMI SINGAL GENERATOR
Customer Reference
Detailed Description
11 Port Desktop Network KVM
Product Attributes
Type
Description
Select All
Category
Manufacturer
AVMATRIX
Series
-
Packaging
Box
Part Status
Active
Type
Network KVM
Number of Ports
11
Peripherals
HDMI, SDI
Mounting Type
Desktop
Includes
DC Power Supply
Requires
-
Size
10.39" L x 6.65" W x 1.65" H (264.0mm x 169.0mm x 42.0mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
MARKETPLACE PRODUCT
Will ship in approximately 1 days from AVMATRIX
A separate kr.290.25 flat rate shipping fee will apply
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.32,243.55000kr.32,243.55
5kr.31,598.55000kr.157,992.75
Unit Price without VAT:kr.32,243.55000
Unit Price with VAT:kr.40,304.43750