
RF700097 | |
|---|---|
DigiKey Part Number | 1543-1053-ND |
Manufacturer | |
Manufacturer Product Number | RF700097 |
Description | RFID TAG 13.56MHZ INLAY |
Customer Reference | |
Detailed Description | RFID Tag Memory 13.56MHz ISO 15693, ISO 18000-3 Inlay |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Avery Dennison RFID | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Style | Inlay | |
Technology | Passive | |
Frequency | 13.56MHz | |
Memory Type | - | |
Writable Memory | - | |
Standards | ISO 15693, ISO 18000-3 | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 1.220" L x 0.551" W (31.00mm x 14.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.79000 | kr.3.79 |
| 25 | kr.2.39720 | kr.59.93 |
| 100 | kr.2.08910 | kr.208.91 |
| 500 | kr.1.85416 | kr.927.08 |
| Unit Price without VAT: | kr.3.79000 |
|---|---|
| Unit Price with VAT: | kr.4.73750 |




