Microscope, Stereo Zoom (Binocular) 21x ~ 135x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Microscope, Stereo Zoom (Binocular) 21x ~ 135x
Parfocaling Aven Tools Stereo Zoom Microscopes

SPZH-135

DigiKey Part Number
SPZH-135-ND
Manufacturer
Manufacturer Product Number
SPZH-135
Description
MICRO STEREO ZM 21X-135X NON-ILL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Microscope, Stereo Zoom (Binocular) 21x ~ 135x
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
Packaging
Box
Part Status
Active
Type
Microscope, Stereo Zoom (Binocular)
Magnification Range
21x ~ 135x
Field of View
-
Working Distance
3.30" (84.00mm)
Illumination
-
Camera Type
-
Includes
Eyepieces
Weight
15 lbs (6.8 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.14,395.03000kr.14,395.03
Manufacturers Standard Package
Unit Price without VAT:kr.14,395.03000
Unit Price with VAT:kr.17,993.78750