


DSZ-70 | |
|---|---|
DigiKey Part Number | DSZ-70-ND |
Manufacturer | |
Manufacturer Product Number | DSZ-70 |
Description | MICRO STEREO ZM 20X-70X W/LIGHT |
Customer Reference | |
Detailed Description | Microscope, Stereo Zoom (Binocular) 20x ~ 70x User Choice |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Microscope, Stereo Zoom (Binocular) | |
Magnification Range | 20x ~ 70x | |
Field of View | 0.39" ~ 0.11" (10.00mm ~ 2.80mm) | |
Working Distance | 3.15" (80.0mm) | |
Illumination | User Choice | |
Camera Type | User Choice | |
Interface | - | |
Includes | Dust Cover, Rubber Eye Guards, Manual | |
Weight | 5 lbs (2.3 kg) |










