


DSZ-44 | |
|---|---|
DigiKey Part Number | DSZ-44-ND |
Manufacturer | |
Manufacturer Product Number | DSZ-44 |
Description | MICRO STEREO ZM 10X-44X W/LIGHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Microscope, Stereo Zoom (Binocular) 10x ~ 44x User Choice |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Microscope, Stereo Zoom (Binocular) | |
Magnification Range | 10x ~ 44x | |
Field of View | 0.91" ~ 0.20" (23.00mm ~ 5.20mm) | |
Working Distance | 3.54" (90.0mm) | |
Illumination | User Choice | |
Camera Type | User Choice | |
Interface | - | |
Includes | Dust Cover, Rubber Eye Guards, Manual | |
Weight | 5 lbs (2.3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9,063.22000 | kr.9,063.22 |
| Unit Price without VAT: | kr.9,063.22000 |
|---|---|
| Unit Price with VAT: | kr.11,329.02500 |










