Image for 26800B-373-13 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26800B-373-13

DigiKey Part Number
243-26800B-373-13-ND
Manufacturer
Manufacturer Product Number
26800B-373-13
Description
SPZHT-135 MICROSCOPE WITH ULTRA
Customer Reference
Detailed Description
Microscope, Stereo Zoom (Binocular) 21x ~ 135x Fiber Optic, 24W, LED
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
Packaging
Box
Part Status
Not For New Designs
Type
Microscope, Stereo Zoom (Binocular)
Magnification Range
21x ~ 135x
Field of View
-
Working Distance
-
Illumination
Fiber Optic, 24W, LED
Camera Type
-
Interface
USB
Includes
Cable, Microscope, Monitor, Stand
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.26,625.02000kr.26,625.02
Manufacturers Standard Package
Unit Price without VAT:kr.26,625.02000
Unit Price with VAT:kr.33,281.27500