
26700-302 | |
|---|---|
DigiKey Part Number | 243-1279-ND |
Manufacturer | |
Manufacturer Product Number | 26700-302 |
Description | MICROSCOPE DGTL 10X-200X W/LIGHT |
Customer Reference | |
Detailed Description | Microscope, Digital 10x ~ 200x LED, White (8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Microscope, Digital | |
Magnification Range | 10x ~ 200x | |
Field of View | - | |
Working Distance | 0.33" ~ 4.41" (8.50mm ~ 112.00mm) | |
Illumination | LED, White (8) | |
Camera Type | CMOS 1/2" | |
Includes | Software, Stand | |
Weight | 0.17 lb (77.11 g) |

