26700-257SD-556 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


O.C. White Co.
In Stock: 0
Unit Price: kr.33,741.86000
Datasheet
Video Inspection System CMOS 1/2.8" 6x ~ 18x 22" HD LCD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Video Inspection System CMOS 1/2.8" 6x ~ 18x 22" HD LCD
Ultra-Glide Arm Systems From Aven

26700-257SD-556

DigiKey Part Number
243-1569-ND
Manufacturer
Manufacturer Product Number
26700-257SD-556
Description
MIGHTY CAM ULTRA-GLIDE ARM STAND
Customer Reference
Detailed Description
Video Inspection System CMOS 1/2.8" 6x ~ 18x 22" HD LCD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
Packaging
Bulk
Part Status
Obsolete
Camera Type
CMOS 1/2.8"
Magnification Range
6x ~ 18x
Field of View
-
Working Distance
6.00" (152.40mm)
Illumination
LED (2)
Display Style
22" HD LCD
Includes
Arm, Camera, Lens, Light, Monitor, SD Card, Stand
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes