


26700-210 | |
|---|---|
DigiKey Part Number | 243-1106-ND |
Manufacturer | |
Manufacturer Product Number | 26700-210 |
Description | BOOM STAND 9.8" |
Customer Reference | |
Detailed Description | Stand, Boom 9.8" (250.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Stand, Boom | |
Arm Length | 9.8" (250.0mm) | |
Base Size | 7.87" x 7.87" (200.00mm x 200.00mm) | |
For Use With/Related Products | Microscope: Mighty Scope Series |

