26505-DSG-LED is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Aven Tools
In Stock: 76
Unit Price: kr.249.99000
Datasheet
Lamp, Magnifier 5 Diopter (2.25x), 7.00" (177.80mm) Diameter LED, White (72)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Lamp, Magnifier 5 Diopter (2.25x), 7.00" (177.80mm) Diameter LED, White (72)
Aven Mighty Vue Deluxe Magnifying Lamp

26505-DSG-LED

DigiKey Part Number
243-1290-ND
Manufacturer
Manufacturer Product Number
26505-DSG-LED
Description
LAMP MAGNIFIER 2.25X LED
Customer Reference
Detailed Description
Lamp, Magnifier 5 Diopter (2.25x), 7.00" (177.80mm) Diameter LED, White (72)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
Packaging
Bulk
Part Status
Obsolete
Lamp/Magnifier Type
Lamp, Magnifier
Voltage
-
Lens Style/Size
5 Diopter (2.25x), 7.00" (177.80mm) Diameter
Bulb
LED, White (72)
Arm
36.00" (914.4mm)
Color
Silver
Mounting Type
Edge Clamp
Cord Length
5' (1.52m)
Weight
8 lbs (3.6 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes