
258-207-570-ES | |
|---|---|
DigiKey Part Number | 243-258-207-570-ES-ND |
Manufacturer | |
Manufacturer Product Number | 258-207-570-ES |
Description | DIGITAL MICROSCOPE MIGHTY CAM ES |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 7x ~ 70x LED |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Magnification Range | 7x ~ 70x | |
Field of View | - | |
Working Distance | 6.00" (152.40mm) | |
Illumination | LED | |
Camera Type | - | |
Interface | HDMI, USB | |
Includes | Camera, Monitor, Stand | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20,147.22000 | kr.20,147.22 |
| Unit Price without VAT: | kr.20,147.22000 |
|---|---|
| Unit Price with VAT: | kr.25,184.02500 |




