


18915 | |
|---|---|
DigiKey Part Number | 18915-ND |
Manufacturer | |
Manufacturer Product Number | 18915 |
Description | TWEEZER METER PEN |
Customer Reference | |
Detailed Description | Auto Average Tweezer Digital (DMM) Multimeter 3.5 Digit LCD Display Voltage, Resistance Diode Test Function Features |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Style | Tweezer | |
Type | Digital (DMM) | |
Display Digits | 3.5 | |
Display Type | LCD | |
Display Count | 2000 | |
Function | Voltage, Resistance | |
Functions, Extra | Diode Test | |
Features | - | |
Ranging | Auto | |
Response | Average | |
Ratings | - | |
Includes | Battery, Case, Test Leads |

