Adjustable Wrench 1/2" 4.13" (105.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST8115-1002

DigiKey Part Number
243-ST8115-1002-ND
Manufacturer
Manufacturer Product Number
ST8115-1002
Description
WRENCH ADJUSTABLE 1/2" 4.13"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Adjustable Wrench 1/2" 4.13" (105.0mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Box
Part Status
Active
Tool Type
Adjustable
Measurement Type
SAE (Standard)
End - Size
1/2"
Length
4.13" (105.0mm)
Finish
-
End Detail
-
Torque
-
Features
Auto Locking
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Factory Stock: 107
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.758.55000kr.758.55
5kr.750.18800kr.3,750.94
Manufacturers Standard Package
Unit Price without VAT:kr.758.55000
Unit Price with VAT:kr.948.18750