
26700-151-C05-260-506 | |
|---|---|
DigiKey Part Number | 243-26700-151-C05-260-506-ND |
Manufacturer | |
Manufacturer Product Number | 26700-151-C05-260-506 |
Description | DIGITAL MICROSCOPE WITH 360 VIEW |
Customer Reference | |
Detailed Description | Microscope, Digital 13.3x ~ 94.4x LED |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Microscope, Digital | |
Magnification Range | 13.3x ~ 94.4x | |
Field of View | - | |
Working Distance | 0.91" ~ 3.00" (23mm ~ 76.2mm) | |
Illumination | LED | |
Camera Type | - | |
Interface | HDMI | |
Includes | Camera, Monitor, Stand | |
Weight | - |


