17554 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Kester Solder
In Stock: 0
Unit Price: kr.337.05290
Datasheet
Image for 17554 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17554

DigiKey Part Number
17554-ND
Manufacturer
Manufacturer Product Number
17554
Description
SOLDER 0.8MM 250G
Customer Reference
Detailed Description
Leaded Rosin Activated (RA) Wire Solder Sn60Pb40 (60/40) 21 AWG, 22 SWG Spool, 8.8 oz (250g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Spool
Part Status
Obsolete
Type
Wire Solder
Composition
Sn60Pb40 (60/40)
Diameter
0.030" (0.76mm)
Melting Point
360°F (180°C)
Flux Type
Rosin Activated (RA)
Wire Gauge
21 AWG, 22 SWG
Process
Leaded
Form
Spool, 8.8 oz (250g)
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Shipping Info
-
Weight
0.551 lb (249.93 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes