17100-150
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17100-150

DigiKey Part Number
243-1249-ND
Manufacturer
Manufacturer Product Number
17100-150
Description
SOLDER POT 150W 110-130V
Customer Reference
Detailed Description
Solder Pot 150W 110 ~ 130V On/Off Switch
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aven Tools
Series
-
Packaging
Box
Part Status
Obsolete
Type
Solder Pot
Wattage
150W
Voltage - Input
110 ~ 130V
Plug Type
Included, Not Specified
Voltage - Output
-
Control/Display Type
Analog
Includes
Crucible Pot
Base Unit
-
Supplied Iron, Tweezer, Handle
-
Supplied Tips/Nozzles
-
Workstand
-
Temperature Range
392°F ~ 752°F (200°C ~ 400°C)
Features
On/Off Switch
Tip Cleaner
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.