
CT5-Q02 | |
---|---|
DigiKey Part Number | 4373-CT5-Q02-ND |
Manufacturer | |
Manufacturer Product Number | CT5-Q02 |
Description | COMPLETE UNIT GR/R FLASH 2STACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green, Red LED |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Auer Signal | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 2 | |
Lamp Type | LED | |
Light Color | Green, Red | |
Function - Lighting | Flashing, Steady | |
Function - Audible | - | |
Voltage - Supply | 24VDC | |
Features | - | |
Termination Style | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -30°C ~ 60°C | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.732.61000 | kr.732.61 |
Unit Price without VAT: | kr.732.61000 |
---|---|
Unit Price with VAT: | kr.915.76250 |