
915710900 | |
|---|---|
DigiKey Part Number | 4373-915710900-ND |
Manufacturer | |
Manufacturer Product Number | 915710900 |
Description | CT5MW, BASE FOR HORIZONTAL POLEA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Mounting Base |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Auer Signal | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Mounting Base | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | - | |
Function - Audible | - | |
Voltage - Supply | - | |
Features | - | |
Termination Style | - | |
Ingress Protection | IP54/IP65 - Dust Protected, Dust Tight, Water Resistant | |
Operating Temperature | -30°C ~ 60°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.287.23000 | kr.287.23 |
| Unit Price without VAT: | kr.287.23000 |
|---|---|
| Unit Price with VAT: | kr.359.03750 |

