MFR Recommended

HS0016-000 | |
|---|---|
DigiKey Part Number | 1922-1003-ND |
Manufacturer | |
Manufacturer Product Number | HS0016-000 |
Description | SENSOR FLOW LIQ |
Customer Reference | |
Detailed Description | Liquid Flow Sensor Polymer |
Datasheet | Datasheet |
Category | Voltage - Input 5V |
Manufacturer Audiowell International LLC | Switch Function/Rating N/O |
Packaging Bulk | Material - Body Polymer |
Part Status Obsolete | Operating Temperature 0°C ~ 50°C |
Flow Sensor Type Liquid |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HS0014-007 | Audiowell International LLC | 31 | 1922-HS0014-007-ND | kr.334.94000 | MFR Recommended |


