
320A-R060S00 | |
|---|---|
DigiKey Part Number | 4827-320A-R060S00TR-ND - Tape & Reel (TR) 4827-320A-R060S00CT-ND - Cut Tape (CT) 4827-320A-R060S00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 320A-R060S00 |
Description | BOARD TO BOARD FLOATING RECEPTAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 320A-R060S00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Floating | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.12µin (0.130µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.217" (5.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.96000 | kr.49.96 |
| 10 | kr.42.45700 | kr.424.57 |
| 25 | kr.39.79400 | kr.994.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.37.89320 | kr.1,894.66 |
| 100 | kr.36.08450 | kr.3,608.45 |
| 150 | kr.35.06707 | kr.5,260.06 |
| 250 | kr.33.82592 | kr.8,456.48 |
| 350 | kr.33.03311 | kr.11,561.59 |
| 500 | kr.32.21262 | kr.16,106.31 |
| 1.250 | kr.30.19801 | kr.37,747.51 |
| Unit Price without VAT: | kr.49.96000 |
|---|---|
| Unit Price with VAT: | kr.62.45000 |


