
304D-262503 | |
|---|---|
DigiKey Part Number | 4827-304D-262503TR-ND - Tape & Reel (TR) 4827-304D-262503CT-ND - Cut Tape (CT) 4827-304D-262503DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 304D-262503 |
Description | BATTERY CONNECTOR,VERTICAL, SMT, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Battery Contact Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 304D-262503 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Battery Contact | |
Number of Contacts | 3 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.00µin (0.127µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.26000 | kr.11.26 |
| 10 | kr.9.55500 | kr.95.55 |
| 25 | kr.8.95480 | kr.223.87 |
| 50 | kr.8.52600 | kr.426.30 |
| 100 | kr.8.11900 | kr.811.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.8.69713 | kr.3,478.85 |
| 800 | kr.8.28200 | kr.6,625.60 |
| 1.200 | kr.8.04853 | kr.9,658.24 |
| 2.000 | kr.7.76371 | kr.15,527.42 |
| 2.800 | kr.7.58171 | kr.21,228.79 |
| 4.000 | kr.7.39346 | kr.29,573.84 |
| Unit Price without VAT: | kr.11.26000 |
|---|---|
| Unit Price with VAT: | kr.14.07500 |



