304C-402508
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

304C-402508

DigiKey Part Number
4827-304C-402508TR-ND - Tape & Reel (TR)
4827-304C-402508CT-ND - Cut Tape (CT)
4827-304C-402508DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
304C-402508
Description
BATTERY CONNECTOR, R/A, SMT, PIT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 Position Spring Battery Contact Connector Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
304C-402508 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATTEND Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Battery Contact
Number of Contacts
8
Pitch
0.098" (2.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount, Right Angle
Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
5.00µin (0.127µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 394
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.96000kr.16.96
10kr.14.43500kr.144.35
25kr.13.52680kr.338.17
50kr.12.88200kr.644.10
100kr.12.26600kr.1,226.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.11.12255kr.4,449.02
800kr.10.59179kr.8,473.43
1.200kr.10.29323kr.12,351.88
2.000kr.9.92910kr.19,858.20
2.800kr.9.69640kr.27,149.92
4.000kr.9.45567kr.37,822.68
Manufacturers Standard Package
Unit Price without VAT:kr.16.96000
Unit Price with VAT:kr.21.20000