
304C-402504 | |
|---|---|
DigiKey Part Number | 4827-304C-402504TR-ND - Tape & Reel (TR) 4827-304C-402504CT-ND - Cut Tape (CT) 4827-304C-402504DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 304C-402504 |
Description | BATTERY CONNECTOR, R/A, SMT, PIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Battery Contact Connector Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 304C-402504 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Battery Contact | |
Number of Contacts | 4 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.00µin (0.127µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.94000 | kr.10.94 |
| 10 | kr.9.30600 | kr.93.06 |
| 25 | kr.8.71920 | kr.217.98 |
| 50 | kr.8.30340 | kr.415.17 |
| 100 | kr.7.90660 | kr.790.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.8.79168 | kr.3,516.67 |
| 800 | kr.8.37208 | kr.6,697.66 |
| 1.200 | kr.8.13605 | kr.9,763.26 |
| 2.000 | kr.7.84819 | kr.15,696.38 |
| 2.800 | kr.7.66421 | kr.21,459.79 |
| 4.000 | kr.7.47391 | kr.29,895.64 |
| Unit Price without VAT: | kr.10.94000 |
|---|---|
| Unit Price with VAT: | kr.13.67500 |


