


232D-P0Z00 | |
|---|---|
DigiKey Part Number | 4827-232D-P0Z00TR-ND - Tape & Reel (TR) 4827-232D-P0Z00CT-ND - Cut Tape (CT) 4827-232D-P0Z00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 232D-P0Z00 |
Description | HS-MTP PLUG, 2X3 PORT, RIGHT ANG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | HS-MTP Connector Plug, Male Pin 100 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 232D-P0Z00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 100 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Frequency - Max | 10 GHz | |
Number of Ports | 6 | |
Features | Code Z | |
Housing Color | Blue, Water | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Mating Cycles | 25 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.82.63000 | kr.82.63 |
| 10 | kr.70.19000 | kr.701.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.62.65140 | kr.3,132.57 |
| 100 | kr.59.66200 | kr.5,966.20 |
| 150 | kr.57.98020 | kr.8,697.03 |
| 250 | kr.55.92916 | kr.13,982.29 |
| 350 | kr.54.61789 | kr.19,116.26 |
| 500 | kr.53.26240 | kr.26,631.20 |
| 1.250 | kr.49.93219 | kr.62,415.24 |
| Unit Price without VAT: | kr.82.63000 |
|---|---|
| Unit Price with VAT: | kr.103.28750 |

