New at DigiKey
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable C Male to A Male 3.94' (1.20m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

US-APCP-12001

DigiKey Part Number
4827-US-APCP-12001-ND
Manufacturer
Manufacturer Product Number
US-APCP-12001
Description
USB 3.2 GEN1 TYPE C SINGLE SCREW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Cable C Male to A Male 3.94' (1.20m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
3.94' (1.20m)
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Transfer Rate
5Gbps
Wire Gauge
24 AWG, 30 AWG
Shielding
Unshielded
Color
Black
Features
1 Screw Lock
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.113.55000kr.113.55
10kr.96.50100kr.965.01
30kr.89.30200kr.2,679.06
60kr.85.03883kr.5,102.33
120kr.80.98208kr.9,717.85
270kr.76.48296kr.20,650.40
510kr.73.13067kr.37,296.64
Manufacturers Standard Package
Unit Price without VAT:kr.113.55000
Unit Price with VAT:kr.141.93750