214A-R535
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

214A-R535

DigiKey Part Number
4827-214A-R535-ND
Manufacturer
Manufacturer Product Number
214A-R535
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10G Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
214A-R535 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATTEND Technology
Series
-
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10G Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.445" (11.30mm)
LED Color
Green - Yellow
Number of Cores per Jack
8
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
30.0µin (0.76µm)
Shield Material
Brass
Housing Material
Liquid Crystal Polymer (LCP)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.66.63000kr.66.63
10kr.56.60500kr.566.05
25kr.53.06040kr.1,326.51
50kr.50.52540kr.2,526.27
100kr.48.11440kr.4,811.44
250kr.45.10356kr.11,275.89
500kr.42.95262kr.21,476.31
1.000kr.40.90500kr.40,905.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.66.63000
Unit Price with VAT:kr.83.28750