
126B-190A00 | |
|---|---|
DigiKey Part Number | 4827-126B-190A00-ND |
Manufacturer | |
Manufacturer Product Number | 126B-190A00 |
Description | CONN SKT SODIMM 262POS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 262 Position SODIMM DDR5 SDRAM Socket Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 126B-190A00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | SODIMM | |
Number of Positions | 262 | |
Memory Type | DDR5 SDRAM | |
Standards | - | |
Mounting Type | Surface Mount | |
Features | Board Guide, Latches | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.72000 | kr.62.72 |
| 10 | kr.53.28000 | kr.532.80 |
| 25 | kr.49.94320 | kr.1,248.58 |
| 50 | kr.47.55840 | kr.2,377.92 |
| 192 | kr.43.84000 | kr.8,417.28 |
| Unit Price without VAT: | kr.62.72000 |
|---|---|
| Unit Price with VAT: | kr.78.40000 |



