67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black
123A-85EA0
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

123A-85EA0

DigiKey Part Number
4827-123A-85EA0TR-ND - Tape & Reel (TR)
4827-123A-85EA0CT-ND - Cut Tape (CT)
4827-123A-85EA0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
123A-85EA0
Description
M.2 CONNECTOR E KEY 0.5 PITCH, G
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black
Datasheet
 Datasheet
EDA/CAD Models
123A-85EA0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATTEND Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
M.2 (NGFF) Mini Card
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
67
Card Thickness
0.031" (0.79mm)
Number of Rows
2
Pitch
0.020" (0.50mm)
Read Out
Dual
Features
Board Guide
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Contact Type
Cantilever
Color
Black
Flange Feature
-
Operating Temperature
-40°C ~ 80°C
Material - Insulation
Thermoplastic
Termination Rows
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 905
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.15000kr.15.15
10kr.12.88300kr.128.83
25kr.12.07640kr.301.91
50kr.11.49940kr.574.97
100kr.10.94980kr.1,094.98
250kr.10.26396kr.2,565.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.10.06146kr.5,030.73
1.000kr.9.58126kr.9,581.26
1.500kr.9.31118kr.13,966.77
2.500kr.8.98183kr.22,454.58
3.500kr.8.77130kr.30,699.55
5.000kr.8.55352kr.42,767.60
Manufacturers Standard Package
Unit Price without VAT:kr.15.15000
Unit Price with VAT:kr.18.93750