
123A-58M01 | |
|---|---|
DigiKey Part Number | 4827-123A-58M01TR-ND - Tape & Reel (TR) 4827-123A-58M01CT-ND - Cut Tape (CT) 4827-123A-58M01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 123A-58M01 |
Description | CONN M.2 (NGFF) SOCKET 67POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 123A-58M01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 67 | |
Card Thickness | 0.031" (0.79mm) | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Solder Retention | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Thermoplastic | |
Termination Rows | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.43000 | kr.18.43 |
| 10 | kr.15.63500 | kr.156.35 |
| 25 | kr.14.65600 | kr.366.40 |
| 50 | kr.13.95580 | kr.697.79 |
| 100 | kr.13.28900 | kr.1,328.90 |
| 250 | kr.12.45696 | kr.3,114.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.11.52785 | kr.8,645.89 |
| 1.500 | kr.10.97788 | kr.16,466.82 |
| 2.250 | kr.10.66852 | kr.24,004.17 |
| 3.750 | kr.10.29127 | kr.38,592.26 |
| 5.250 | kr.10.05012 | kr.52,763.13 |
| Unit Price without VAT: | kr.18.43000 |
|---|---|
| Unit Price with VAT: | kr.23.03750 |












