67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black
123A-58E01
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

123A-58E01

DigiKey Part Number
4827-123A-58E01TR-ND - Tape & Reel (TR)
4827-123A-58E01CT-ND - Cut Tape (CT)
4827-123A-58E01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
123A-58E01
Description
M.2 SOCKET, H5.8 E KEY 0.5 PITCH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black
Datasheet
 Datasheet
EDA/CAD Models
123A-58E01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATTEND Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
M.2 (NGFF) Mini Card
Gender
Female
Number of Positions/Bay/Row
12; 22R1, 11; 22R2
Number of Positions
67
Card Thickness
0.031" (0.79mm)
Number of Rows
2
Pitch
0.020" (0.50mm)
Read Out
Dual
Features
Board Guide
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
Flash
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-40°C ~ 85°C
Material - Insulation
Thermoplastic
Termination Rows
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 440
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.58000kr.18.58
10kr.15.79900kr.157.99
25kr.14.81040kr.370.26
50kr.14.10140kr.705.07
100kr.13.42810kr.1,342.81
250kr.12.58692kr.3,146.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750kr.11.99072kr.8,993.04
1.500kr.11.41868kr.17,128.02
2.250kr.11.09694kr.24,968.12
3.750kr.10.70452kr.40,141.95
5.250kr.10.45369kr.54,881.87
Manufacturers Standard Package
Unit Price without VAT:kr.18.58000
Unit Price with VAT:kr.23.22500