67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black
123A-40M00
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

123A-40M00

DigiKey Part Number
4827-123A-40M00TR-ND - Tape & Reel (TR)
4827-123A-40M00CT-ND - Cut Tape (CT)
4827-123A-40M00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
123A-40M00
Description
CONN M.2 (NGFF) SOCKET 67POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black
Datasheet
 Datasheet
EDA/CAD Models
123A-40M00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATTEND Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
M.2 (NGFF) Mini Card
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
67
Card Thickness
0.031" (0.79mm)
Number of Rows
2
Pitch
0.020" (0.50mm)
Read Out
Dual
Features
Board Guide, Solder Retention
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
Flash
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-40°C ~ 85°C
Material - Insulation
Liquid Crystal Polymer (LCP)
Termination Rows
2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.072
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.69000kr.13.69
10kr.11.65300kr.116.53
25kr.10.92240kr.273.06
50kr.10.39880kr.519.94
100kr.9.90240kr.990.24
250kr.9.28200kr.2,320.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700kr.8.88524kr.6,219.67
1.400kr.8.46127kr.11,845.78
2.100kr.8.22277kr.17,267.82
3.500kr.7.93194kr.27,761.79
4.900kr.7.74600kr.37,955.40
7.000kr.7.55376kr.52,876.32
Manufacturers Standard Package
Unit Price without VAT:kr.13.69000
Unit Price with VAT:kr.17.11250