


123A-40E00 | |
|---|---|
DigiKey Part Number | 4827-123A-40E00TR-ND - Tape & Reel (TR) 4827-123A-40E00CT-ND - Cut Tape (CT) 4827-123A-40E00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 123A-40E00 |
Description | M.2 SOCKET H4.0 E KEY 0.5 PITCH, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector PCI Express™ Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 123A-40E00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | 12; 22R1, 11; 22R2 | |
Number of Positions | 67 | |
Card Thickness | 0.031" (0.79mm) | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Termination Rows | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.69000 | kr.13.69 |
| 10 | kr.11.65300 | kr.116.53 |
| 25 | kr.10.92240 | kr.273.06 |
| 50 | kr.10.39880 | kr.519.94 |
| 100 | kr.9.90240 | kr.990.24 |
| 250 | kr.9.28200 | kr.2,320.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.8.88524 | kr.6,219.67 |
| 1.400 | kr.8.46127 | kr.11,845.78 |
| 2.100 | kr.8.22277 | kr.17,267.82 |
| 3.500 | kr.7.93194 | kr.27,761.79 |
| 4.900 | kr.7.74600 | kr.37,955.40 |
| 7.000 | kr.7.55376 | kr.52,876.32 |
| Unit Price without VAT: | kr.13.69000 |
|---|---|
| Unit Price with VAT: | kr.17.11250 |













