
123A-30L1 | |
|---|---|
DigiKey Part Number | 4827-123A-30L1TR-ND - Tape & Reel (TR) 4827-123A-30L1CT-ND - Cut Tape (CT) 4827-123A-30L1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 123A-30L1 |
Description | M.2 CONNECTOR STANDOFF, FOR 4.2H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Latch For |
Datasheet | Datasheet |
EDA/CAD Models | 123A-30L1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Accessory Type | Latch | |
For Use With/Related Products | - | |
Features | - | |
Material | Stainless Steel | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.84000 | kr.7.84 |
| 10 | kr.6.66800 | kr.66.68 |
| 25 | kr.6.24720 | kr.156.18 |
| 50 | kr.5.94900 | kr.297.45 |
| 100 | kr.5.66420 | kr.566.42 |
| 250 | kr.5.30912 | kr.1,327.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.4.74700 | kr.3,322.90 |
| 1.400 | kr.4.52038 | kr.6,328.53 |
| 2.100 | kr.4.39291 | kr.9,225.11 |
| 3.500 | kr.4.23748 | kr.14,831.18 |
| 4.900 | kr.4.13811 | kr.20,276.74 |
| 7.000 | kr.4.03536 | kr.28,247.52 |
| Unit Price without VAT: | kr.7.84000 |
|---|---|
| Unit Price with VAT: | kr.9.80000 |











