


115V-AD00 | |
|---|---|
DigiKey Part Number | 4827-115V-AD00TR-ND - Tape & Reel (TR) 4827-115V-AD00CT-ND - Cut Tape (CT) 4827-115V-AD00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 115V-AD00 |
Description | CONN NANO SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Card Connector NANO SIM Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 115V-AD00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | NANO SIM | |
Number of Positions | 6 | |
Connector Type | Connector | |
Insertion, Removal Method | Hinged Lid | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.079" (2.00mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.53000 | kr.14.53 |
| 10 | kr.12.32000 | kr.123.20 |
| 25 | kr.11.54560 | kr.288.64 |
| 50 | kr.10.99400 | kr.549.70 |
| 100 | kr.10.46930 | kr.1,046.93 |
| 250 | kr.9.81320 | kr.2,453.30 |
| 500 | kr.9.34472 | kr.4,672.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.72422 | kr.8,724.22 |
| 2.000 | kr.8.30804 | kr.16,616.08 |
| 3.000 | kr.8.07392 | kr.24,221.76 |
| 5.000 | kr.7.78838 | kr.38,941.90 |
| 7.000 | kr.7.60585 | kr.53,240.95 |
| Unit Price without VAT: | kr.14.53000 |
|---|---|
| Unit Price with VAT: | kr.18.16250 |







