


230A-P0Z00 | |
|---|---|
DigiKey Part Number | 4827-230A-P0Z00TR-ND - Tape & Reel (TR) 4827-230A-P0Z00CT-ND - Cut Tape (CT) 4827-230A-P0Z00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 230A-P0Z00 |
Description | MINI FAKRA PLUG, TYPE A, RIGHT A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra, Mini Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 230A-P0Z00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Frequency - Max | 9 GHz | |
Number of Ports | 1 | |
Features | Code Z | |
Housing Color | Blue, Water | |
Ingress Protection | - | |
Center Contact Material | Copper Alloy | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 60 V | |
Mating Cycles | 25 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.41000 | kr.20.41 |
| 10 | kr.17.35900 | kr.173.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.15.18620 | kr.1,518.62 |
| 200 | kr.14.46060 | kr.2,892.12 |
| 300 | kr.14.05283 | kr.4,215.85 |
| 500 | kr.13.55530 | kr.6,777.65 |
| 700 | kr.13.23747 | kr.9,266.23 |
| 1.000 | kr.12.90862 | kr.12,908.62 |
| Unit Price without VAT: | kr.20.41000 |
|---|---|
| Unit Price with VAT: | kr.25.51250 |





