115U-B100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
115U-B100
Space-saving and Durable: ATTEND’s 2-in-1 microSD+SIM Stacked Connector

115U-B100

DigiKey Part Number
4827-115U-B100TR-ND - Tape & Reel (TR)
4827-115U-B100CT-ND - Cut Tape (CT)
4827-115U-B100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
115U-B100
Description
CONN NANO SIM CARD R/A SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14 (12 + 2) Position Card Connector NANO SIM Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
115U-B100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATTEND Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
NANO SIM
Number of Positions
14 (12 + 2)
Connector Type
Connector
Insertion, Removal Method
Push In, Push Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Switch
Height Above Board
0.124" (3.15mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.151
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.30.14000kr.30.14
10kr.25.62600kr.256.26
25kr.24.02040kr.600.51
50kr.22.87240kr.1,143.62
100kr.21.78050kr.2,178.05
250kr.20.41676kr.5,104.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
550kr.19.31229kr.10,621.76
1.100kr.18.39115kr.20,230.26
1.650kr.17.87303kr.29,490.50
2.750kr.17.24111kr.47,413.05
Manufacturers Standard Package
Unit Price without VAT:kr.30.14000
Unit Price with VAT:kr.37.67500