7 (6 + 1) Position Card Connector NANO SIM Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 (6 + 1) Position Card Connector NANO SIM Surface Mount, Right Angle Gold
Space-saving and Durable: ATTEND’s 2-in-1 microSD+SIM Stacked Connector

115U-A101

DigiKey Part Number
4827-115U-A101TR-ND - Tape & Reel (TR)
4827-115U-A101CT-ND - Cut Tape (CT)
4827-115U-A101DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
115U-A101
Description
CONN NANO SIM CARD R/A SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
7 (6 + 1) Position Card Connector NANO SIM Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
115U-A101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATTEND Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
NANO SIM
Number of Positions
7 (6 + 1)
Connector Type
Connector
Insertion, Removal Method
Push In, Push Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Switch
Height Above Board
0.091" (2.30mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.691
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.18000kr.17.18
10kr.14.59500kr.145.95
25kr.13.67680kr.341.92
50kr.13.02360kr.651.18
100kr.12.40100kr.1,240.10
250kr.11.62428kr.2,906.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700kr.11.12770kr.7,789.39
1.400kr.10.59686kr.14,835.60
2.100kr.10.29821kr.21,626.24
3.500kr.9.93398kr.34,768.93
4.900kr.9.70118kr.47,535.78
Manufacturers Standard Package
Unit Price without VAT:kr.17.18000
Unit Price with VAT:kr.21.47500