Position Card Connector NANO SIM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position Card Connector NANO SIM
Space-saving and Durable: ATTEND’s 2-in-1 microSD+SIM Stacked Connector

115S-BT02

DigiKey Part Number
4827-115S-BT02TR-ND - Tape & Reel (TR)
4827-115S-BT02CT-ND - Cut Tape (CT)
4827-115S-BT02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
115S-BT02
Description
CARD TRAY FOR 115S-BS00
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Position Card Connector NANO SIM
Datasheet
 Datasheet
EDA/CAD Models
115S-BT02 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATTEND Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
NANO SIM
Number of Positions
-
Connector Type
Tray
Insertion, Removal Method
-
Ejector Side
-
Mounting Type
-
Features
-
Height Above Board
-
Mounting Feature
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.031
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.58000kr.12.58
10kr.10.66200kr.106.62
25kr.9.99080kr.249.77
50kr.9.51280kr.475.64
100kr.9.05850kr.905.85
250kr.8.49080kr.2,122.70
500kr.8.08530kr.4,042.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.200kr.7.60107kr.9,121.28
2.400kr.7.23853kr.17,372.47
3.600kr.7.03451kr.25,324.24
6.000kr.6.78576kr.40,714.56
8.400kr.6.62675kr.55,664.70
Manufacturers Standard Package
Unit Price without VAT:kr.12.58000
Unit Price with VAT:kr.15.72500