9 (8 + 1) Position Card Connector SIM Card Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 (8 + 1) Position Card Connector SIM Card Surface Mount, Right Angle Gold
Space-saving and Durable: ATTEND’s 2-in-1 microSD+SIM Stacked Connector

115I-BEAA-RA1

DigiKey Part Number
4827-115I-BEAA-RA1TR-ND - Tape & Reel (TR)
4827-115I-BEAA-RA1CT-ND - Cut Tape (CT)
4827-115I-BEAA-RA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
115I-BEAA-RA1
Description
CONN SIM CARD R/A SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
9 (8 + 1) Position Card Connector SIM Card Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
115I-BEAA-RA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion, Removal Method
Push In, Pull Out
Manufacturer
ATTEND Technology
Mounting Type
Surface Mount, Right Angle
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Switch
Part Status
Active
Height Above Board
0.055" (1.40mm)
Card Type
SIM Card
Mounting Feature
Normal, Standard - Top
Number of Positions
9 (8 + 1)
Contact Finish
Gold
Connector Type
Connector
Contact Finish Thickness
15.0µin (0.38µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.595
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.01000kr.14.01
10kr.11.90000kr.119.00
25kr.11.15320kr.278.83
50kr.10.61960kr.530.98
100kr.10.11230kr.1,011.23
250kr.9.47908kr.2,369.77
500kr.9.02652kr.4,513.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.200kr.8.73547kr.10,482.56
2.400kr.8.31877kr.19,965.05
3.600kr.8.08438kr.29,103.77
6.000kr.7.79850kr.46,791.00
Manufacturers Standard Package
Unit Price without VAT:kr.14.01000
Unit Price with VAT:kr.17.51250