
SIT8008BI-21-18N-25.165800 | |
|---|---|
DigiKey Part Number | 1473-SIT8008BI-21-18N-25.165800-ND |
Manufacturer | |
Manufacturer Product Number | SIT8008BI-21-18N-25.165800 |
Description | MEMS OSC XO 25.1658MHZ H/LV-CMOS |
Customer Reference | |
Detailed Description | 25.1658 MHz XO (Standard) HCMOS, LVCMOS Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS, LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.1mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-PQFN (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.48000 | kr.10.48 |
| 10 | kr.9.10500 | kr.91.05 |
| 25 | kr.8.61120 | kr.215.28 |
| 50 | kr.8.25480 | kr.412.74 |
| 100 | kr.7.91280 | kr.791.28 |
| 250 | kr.7.48324 | kr.1,870.81 |
| 500 | kr.7.17382 | kr.3,586.91 |
| 1.000 | kr.6.87740 | kr.6,877.40 |
| 2.500 | kr.6.50456 | kr.16,261.40 |
| Unit Price without VAT: | kr.10.48000 |
|---|---|
| Unit Price with VAT: | kr.13.10000 |

