


115F-AAA2 | |
|---|---|
DigiKey Part Number | 4827-115F-AAA2TR-ND - Tape & Reel (TR) 4827-115F-AAA2CT-ND - Cut Tape (CT) 4827-115F-AAA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 115F-AAA2 |
Description | CONN SIM CARD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 (6 + 2) Position Card Connector SIM Card Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 115F-AAA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | SIM Card | |
Number of Positions | 8 (6 + 2) | |
Connector Type | Connector | |
Insertion, Removal Method | Hinged Lid | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Height Above Board | 0.091" (2.30mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.55000 | kr.10.55 |
| 10 | kr.8.94300 | kr.89.43 |
| 25 | kr.8.38040 | kr.209.51 |
| 50 | kr.7.97840 | kr.398.92 |
| 100 | kr.7.59730 | kr.759.73 |
| 250 | kr.7.12136 | kr.1,780.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | kr.6.65691 | kr.4,326.99 |
| 1.300 | kr.6.33920 | kr.8,240.96 |
| 1.950 | kr.6.16048 | kr.12,012.94 |
| 3.250 | kr.5.94255 | kr.19,313.29 |
| 4.550 | kr.5.80322 | kr.26,404.65 |
| 6.500 | kr.5.65915 | kr.36,784.48 |
| Unit Price without VAT: | kr.10.55000 |
|---|---|
| Unit Price with VAT: | kr.13.18750 |

