12 (9 + 3) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 (9 + 3) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold
Space-saving and Durable: ATTEND’s 2-in-1 microSD+SIM Stacked Connector

104D-TCA0-R06

DigiKey Part Number
4827-104D-TCA0-R06TR-ND - Tape & Reel (TR)
4827-104D-TCA0-R06CT-ND - Cut Tape (CT)
4827-104D-TCA0-R06DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
104D-TCA0-R06
Description
CONN SD CARD R/A SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 (9 + 3) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
104D-TCA0-R06 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATTEND Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Secure Digital - SD
Number of Positions
12 (9 + 3)
Connector Type
Connector
Insertion, Removal Method
Push In, Push Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Switch
Height Above Board
0.110" (2.80mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.537
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.10000kr.20.10
10kr.17.08300kr.170.83
25kr.16.01000kr.400.25
50kr.15.24380kr.762.19
100kr.14.51640kr.1,451.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
450kr.13.05418kr.5,874.38
900kr.12.43137kr.11,188.23
1.350kr.12.08099kr.16,309.34
2.250kr.11.65366kr.26,220.74
3.150kr.11.38053kr.35,848.67
4.500kr.11.09810kr.49,941.45
Manufacturers Standard Package
Unit Price without VAT:kr.20.10000
Unit Price with VAT:kr.25.12500