


104D-RCA0-RA1 | |
|---|---|
DigiKey Part Number | 4827-104D-RCA0-RA1TR-ND - Tape & Reel (TR) 4827-104D-RCA0-RA1CT-ND - Cut Tape (CT) 4827-104D-RCA0-RA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 104D-RCA0-RA1 |
Description | CONN SD CARD R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 (9 + 3) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 104D-RCA0-RA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Secure Digital - SD | |
Number of Positions | 12 (9 + 3) | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Push Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.112" (2.85mm) | |
Mounting Feature | Reverse | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.00µin (0.127µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.42000 | kr.23.42 |
| 10 | kr.19.87800 | kr.198.78 |
| 25 | kr.18.62920 | kr.465.73 |
| 50 | kr.17.73960 | kr.886.98 |
| 100 | kr.16.89150 | kr.1,689.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | kr.15.46240 | kr.5,411.84 |
| 700 | kr.14.72466 | kr.10,307.26 |
| 1.050 | kr.14.30967 | kr.15,025.15 |
| 1.750 | kr.13.80349 | kr.24,156.11 |
| 2.450 | kr.13.47999 | kr.33,025.98 |
| 3.500 | kr.13.14533 | kr.46,008.65 |
| Unit Price without VAT: | kr.23.42000 |
|---|---|
| Unit Price with VAT: | kr.29.27500 |






