
ZMM2V4 | |
|---|---|
DigiKey Part Number | 5399-ZMM2V4TR-ND - Tape & Reel (TR) 5399-ZMM2V4CT-ND - Cut Tape (CT) 5399-ZMM2V4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZMM2V4 |
Description | INDEPENDENT TYPE 2.28V~2.56V 500 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 500 mW ±5.83% Surface Mount LL-34 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.83% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 85 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Operating Temperature | 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | LL-34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.27900 | kr.2.79 |
| 100 | kr.0.17120 | kr.17.12 |
| 500 | kr.0.12198 | kr.60.99 |
| 1.000 | kr.0.10600 | kr.106.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.08848 | kr.221.20 |
| 5.000 | kr.0.07758 | kr.387.90 |
| 7.500 | kr.0.07200 | kr.540.00 |
| 12.500 | kr.0.06570 | kr.821.25 |
| 17.500 | kr.0.06197 | kr.1,084.47 |
| 25.000 | kr.0.05833 | kr.1,458.25 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

