
AF8GSSEL-VADXP | |
|---|---|
DigiKey Part Number | 1282-AF8GSSEL-VADXP-ND |
Manufacturer | |
Manufacturer Product Number | AF8GSSEL-VADXP |
Description | SSD 8GB SLIM-SATA SLC SATAIII 5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 8GB SATA III Slim-SATA 5V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 8GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | Slim-SATA | |
Speed - Read | 530MB/s | |
Speed - Write | 430MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 54.00mm x 39.00mm x 4.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 64 | kr.859.78000 | kr.55,025.92 |
| Unit Price without VAT: | kr.859.78000 |
|---|---|
| Unit Price with VAT: | kr.1,074.72500 |

