
AF1TSTCJ-2BBXX | |
|---|---|
DigiKey Part Number | 1282-AF1TSTCJ-2BBXX-ND |
Manufacturer | |
Manufacturer Product Number | AF1TSTCJ-2BBXX |
Description | SSD 1TB 2.5" TLC SATA III |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 1TB SATA III 2.5" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 1TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | 2.5" | |
Speed - Read | 560MB/s | |
Speed - Write | 525MB/s | |
Voltage - Supply | - | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 100.00mm x 69.90mm x 7.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | kr.782.00000 | kr.6,256.00 |
| Unit Price without VAT: | kr.782.00000 |
|---|---|
| Unit Price with VAT: | kr.977.50000 |

