AF1GUFNDNC(I)-AABXX is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


ATP Electronics, Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet
USB Flash Drive 1GB FLASH - NAND (SLC) USB 2.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF1GUFNDNC(I)-AABXX

DigiKey Part Number
1282-AF1GUFNDNC(I)-AABXX-ND
Manufacturer
Manufacturer Product Number
AF1GUFNDNC(I)-AABXX
Description
USB FLASH DRIVE 1GB SLC USB 2.0
Customer Reference
Detailed Description
USB Flash Drive 1GB FLASH - NAND (SLC) USB 2.0
Product Attributes
Filter Similar Products
Category
Type
Mfr
Speed - Read
21MB/s
Series
Speed - Write
16MB/s
Packaging
Box
Operating Temperature
-40°C ~ 85°C
Part Status
Discontinued at DigiKey
Size / Dimension
34.00mm L x 12.20mm W x 4.50mm H
Memory Size
Weight
0.282 oz (8.0 g)
Memory Type
FLASH - NAND (SLC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AF1GUFNDNC(I)-AAAXXATP Electronics, Inc.01282-AF1GUFNDNC(I)-AAAXX-NDkr.0.00000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes