AF16GSSHI-OEM_Side-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AF16GSSHI-OEM_Side-A
AF16GSSHI-OEM_Side-B

AF16GSSHI-VACXP

DigiKey Part Number
1282-AF16GSSHI-VACXP-ND
Manufacturer
Manufacturer Product Number
AF16GSSHI-VACXP
Description
SSD 16GB MSATA SLC SATA III 3.3V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (SLC) 16GB SATA III mSATA 3.3V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATP Electronics, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Memory Size
16GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (SLC)
Form Factor
mSATA
Speed - Read
530MB/s
Speed - Write
430MB/s
Voltage - Supply
3.3V
Type
SATA III
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
50.80mm x 29.80mm x 3.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
32kr.1,264.66000kr.40,469.12
Manufacturers Standard Package
Unit Price without VAT:kr.1,264.66000
Unit Price with VAT:kr.1,580.82500